Part Details for D4CC-4050 by OMRON Corporation
Overview of D4CC-4050 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4CC-4050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC4050
|
Avnet Americas | LSW,1A 30VDC,PLASTIC ROD,LED - Bulk (Alt: D4CC4050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.1746 / $194.0778 | Buy Now |
DISTI #
653-D4CC-4050
|
Mouser Electronics | Limit Switches LSW 1A 30VDC PLASTIC ROD LED RoHS: Compliant | 0 |
|
$210.1000 / $221.5300 | Order Now |
DISTI #
D4CC4050
|
Avnet Americas | LSW,1A 30VDC,PLASTIC ROD,LED - Bulk (Alt: D4CC4050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.1746 / $194.0778 | Buy Now |
|
Chip1Cloud | SWITCH SNAP ACTION SPDT 1A 30V / Switch Limit N.O./N.C. SPDT Plastic Rod Connector Receptacle 1A 30VDC 1.47N Rotary Screw Mount | 950 |
|
RFQ |
Part Details for D4CC-4050
D4CC-4050 CAD Models
D4CC-4050 Part Data Attributes:
|
D4CC-4050
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4CC-4050
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, Wire Terminal, Plastic Rod Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | PLASTIC ROD | |
Additional Feature | P.T.=15 DEG, T.T.= 15 DEG | |
Body Breadth | 16 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 40 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4CC-4050
This table gives cross-reference parts and alternative options found for D4CC-4050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4CC-4050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4CC-3050 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, Wire Terminal, Plastic Rod Actuator, Panel Mount | OMRON Corporation | D4CC-4050 vs D4CC-3050 |