Part Details for D4CC-2001 by OMRON Corporation
Overview of D4CC-2001 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D4CC-2001
D4CC-2001 CAD Models
D4CC-2001 Part Data Attributes:
|
D4CC-2001
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4CC-2001
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.77 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4CC-2001
This table gives cross-reference parts and alternative options found for D4CC-2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4CC-2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4C-1001-AK1EJ03 | Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-2001 vs D4C-1001-AK1EJ03 |