Part Details for D4CC-1060 by OMRON Corporation
Results Overview of D4CC-1060 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4CC-1060 Information
D4CC-1060 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for D4CC-1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC1060
|
Avnet Americas | AC CENTER ROLLER LEVER - Bulk (Alt: D4CC1060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$141.3170 / $177.9129 | Buy Now |
DISTI #
653-D4CC-1060
|
Mouser Electronics | Limit Switches AC CENTER ROLLE R LEVER RoHS: Compliant | 0 |
|
$173.0800 / $211.4000 | Order Now |
DISTI #
D4CC-1060
|
TME | Limit switch, IP67, No.of mount.holes: 2, -10÷70°C, metal, 25mm Min Qty: 1 | 0 |
|
$134.1900 / $154.5200 | RFQ |
Part Details for D4CC-1060
D4CC-1060 CAD Models
D4CC-1060 Part Data Attributes
|
D4CC-1060
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4CC-1060
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Center Roller Lever Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 1 Week | |
Actuator Type | CENTER ROLLER LEVER | |
Additional Feature | P.T.=10 DEG, T.T.= 60 DEG | |
Body Breadth | 16 mm | |
Body Height | 52.55 mm | |
Body Length or Diameter | 40 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |