Part Details for D4C1402 by OMRON Corporation
Overview of D4C1402 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60159825
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 37 |
|
$162.3245 / $174.6116 | Buy Now |