There are no models available for this part yet.
Overview of D4C-P002 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 2ft | |
7312P0025A13LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount, Open Type. |
Price & Stock for D4C-P002 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z11965-ND
|
DigiKey | MOUNTING PLATE FOR D4C SWITCHES Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$23.4138 / $36.7500 | Buy Now | |
DISTI #
72225351
|
RS | MOUNTING PLATE, D4CP002 | Omron Automation D4C-P002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9200 / $41.0300 | RFQ | |
DISTI #
OMID4C-P002
|
Heilind Electronics | MOUNTING PLATE D4CP002 | Americas - 0 in Stock |
|
Buy Now |