Part Details for D4C-6301 by OMRON Corporation
Results Overview of D4C-6301 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4C-6301 Information
D4C-6301 by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120706-3015LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 1.5m, non-halogen free | |
10120706-3015HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 1.5m, Halogen free | |
496-3010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, open, Lseries, 4.75mm (0.187in), Header. |
Price & Stock for D4C-6301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4C-6301
|
TME | Limit switch, IP67, No.of mount.holes: 2, -10÷70°C, metal, 25mm Min Qty: 1 | 0 |
|
$123.9900 / $142.7800 | RFQ |