Part Details for D4C-3501 by OMRON Corporation
Overview of D4C-3501 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for D4C-3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4C3501
|
Avnet Americas | 4A 30VDC,5M CABLE,PIN PLUNGER - Bulk (Alt: D4C3501) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.1350 / $151.7670 | Buy Now |
DISTI #
653-D4C-3501
|
Mouser Electronics | Limit Switches 4A 30VDC 5M CABLE PI N PLUNGER RoHS: Compliant | 0 |
|
$130.2100 / $141.1500 | Order Now |
Part Details for D4C-3501
D4C-3501 CAD Models
D4C-3501 Part Data Attributes
|
D4C-3501
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4C-3501
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.77 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4C-3501
This table gives cross-reference parts and alternative options found for D4C-3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4C-3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4C-3401 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | OMRON Corporation | D4C-3501 vs D4C-3401 |
D4C-6301 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | OMRON Corporation | D4C-3501 vs D4C-6301 |