Part Details for D4C-3302-M by OMRON Corporation
Overview of D4C-3302-M by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for D4C-3302-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4C3302M
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: D4C3302M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$244.4148 / $292.4964 | Buy Now |
DISTI #
653-D4C-3302-M
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$255.7800 / $318.0000 | Order Now |