Part Details for D4C-3032-DK1EJ03 by OMRON Corporation
Overview of D4C-3032-DK1EJ03 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS | |
D73032X18V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for D4C-3032-DK1EJ03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4C3032DK1EJ03
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: D4C3032DK1EJ03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$286.6500 / $321.9300 | Buy Now |
DISTI #
653-D4C-3032-DK1EJ03
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$305.2900 / $347.8600 | Order Now |
Part Details for D4C-3032-DK1EJ03
D4C-3032-DK1EJ03 CAD Models
D4C-3032-DK1EJ03 Part Data Attributes
|
D4C-3032-DK1EJ03
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4C-3032-DK1EJ03
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.8 mm | |
Actuator Type | SEALED ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 40 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 17.65 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4C-3032-DK1EJ03
This table gives cross-reference parts and alternative options found for D4C-3032-DK1EJ03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4C-3032-DK1EJ03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4C-1032-DK1EJ03 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4C-3032-DK1EJ03 vs D4C-1032-DK1EJ03 |
D4CC-4032 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount | OMRON Corporation | D4C-3032-DK1EJ03 vs D4CC-4032 |