Part Details for D4C-3002-M1J 0.3M by OMRON Industrial Automation
Overview of D4C-3002-M1J 0.3M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for D4C-3002-M1J 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7120-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$196.2840 / $270.2200 | Buy Now |
DISTI #
OMID4C-3002-M1J 0.3M
|
Heilind Electronics | LS,30VDC,RLR PLNG,LD,PRWR 0.3M D4C3002M1J03M | Americas - 0 in Stock |
|
Buy Now |