Part Details for D4C-2202 by OMRON Industrial Automation
Overview of D4C-2202 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7110-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$134.7190 / $142.8800 | Buy Now |
DISTI #
OMID4C-2202
|
Heilind Electronics | SMALL LIMIT SWITCH D4C2202 | Americas - 0 in Stock |
|
Buy Now |