Part Details for D4C-1320 by OMRON Industrial Automation
Overview of D4C-1320 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7925
|
Newark | Limit Switch, 250Vac, 5A, Limit Switch Actuator:Roller Lever, Contact Configuration:-, Contact Current Ac Max:5A, Contact Voltage Ac Max:250V, Operating Force Max:5.69N, Product Range:-, Contact Current Dc Max:4A Rohs Compliant: Yes |Omron Industrial Automation D4C-1320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$176.7700 / $247.7200 | Buy Now |
DISTI #
Z8321-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$162.2376 / $195.8000 | Buy Now |
DISTI #
OMID4C-1320
|
Heilind Electronics | SMALL LIMIT SWITCH | Americas - 0 in Stock |
|
Buy Now |