Part Details for D4C-1303 by OMRON Industrial Automation
Overview of D4C-1303 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
130-3162-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Daughtercard Module, Nickel Sulfamate. | |
130-3162-15H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for D4C-1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7080-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$110.2500 / $138.8700 | Buy Now |
DISTI #
OMID4C-1303
|
Heilind Electronics | LIMIT SWITCH D4C1303 | Americas - 0 in Stock |
|
Buy Now |