Part Details for D4B2111N by OMRON Corporation
Overview of D4B2111N by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4B2111N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4B2111N
|
Avnet Americas | D4B-2111N - Bulk (Alt: D4B2111N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.4320 / $91.4544 | Buy Now |
DISTI #
58773056
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 10A 400VAC 250VDC 9.41N Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 6 |
|
$100.4770 / $121.1210 | Buy Now |
DISTI #
D4B-2111N
|
TTI | Limit Switches LimitSw G1/2 1NC/1NO SideRotary RollLeve Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$80.4300 / $93.6400 | Buy Now |
|
Neutron USA | Limit Switch, 1NC 1NO, G1/2 inlet, metal lvr/plastic rlr, Direct open mech, UL | 7 |
|
$209.0700 | Buy Now |