Part Details for D4B-2116N by OMRON Industrial Automation
Overview of D4B-2116N by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4B-2116N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7686
|
Newark | D4B-2116N |Omron Industrial Automation D4B-2116N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$92.7600 / $134.5600 | Buy Now |
DISTI #
09AK2271
|
Newark | D4B-2116N |Omron Industrial Automation D4B-2116N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8000 / $135.2900 | Buy Now |
DISTI #
2266-D4B-2116N-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$122.0700 / $135.2700 | Buy Now |
DISTI #
Z9015-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$87.5825 / $127.5900 | Buy Now |
DISTI #
OMID4B-2116N
|
Heilind Electronics | D4B-2116N D4B2116N | Americas - 0 in Stock |
|
Buy Now |