Part Details for D4A3101N by OMRON Corporation
Overview of D4A3101N by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4A3101N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4A3101N
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: D4A3101N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$166.7862 / $199.5966 | Buy Now |
DISTI #
61379374
|
Verical | Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 4 |
|
$252.5770 / $269.9320 | Buy Now |