There are no models available for this part yet.
Overview of D4A-2505-N by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
PS2505L-1-F3-A | Renesas Electronics Corporation | AC Input Single, , / |
Price & Stock for D4A-2505-N by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D4A2505N
|
Avnet Americas | LIMIT SWITCH - Bulk (Alt: D4A2505N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.6292 / $204.1956 | Buy Now |
CAD Models for D4A-2505-N by OMRON Corporation
Part Data Attributes for D4A-2505-N by OMRON Corporation
D4A-2505-N
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
D4A-2505-NOMRON CorporationVS
-