Part Details for D45C12 by Solid State Inc
Overview of D45C12 by Solid State Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D45C12
D45C12 CAD Models
D45C12 Part Data Attributes
|
D45C12
Solid State Inc
Buy Now
Datasheet
|
Compare Parts:
D45C12
Solid State Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for D45C12
This table gives cross-reference parts and alternative options found for D45C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D45C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45CBV | 4A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | D45C12 vs D45CBV |
D45CBU | TRANSISTOR 4 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | D45C12 vs D45CBU |
D45C12 | Power Bipolar Transistor, PNP, 4.0 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D45C12 vs D45C12 |
D45C12 | TRANSISTOR,BJT,PNP,80V V(BR)CEO,4A I(C),TO-220 | Intersil Corporation | D45C12 vs D45C12 |
D45CAF | 4A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | D45C12 vs D45CAF |
D45CAJ | 4A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | D45C12 vs D45CAJ |
D45CBG | 4A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | D45C12 vs D45CBG |
D45CAS | TRANSISTOR 4 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | D45C12 vs D45CAS |
D45CBS | 4A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | D45C12 vs D45CBS |
D45CAN | 4A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | D45C12 vs D45CAN |