Transistors
D45C12
Description: Power Bipolar Transistor, PNP, 4.0 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE

Overview of D45C12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for D45C12 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # D45C12
Avnet Americas - Rail/Tube (Alt: D45C12) RoHS: Not Compliant Min Qty: 1394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 4250 Partner Stock
  • 1,394 $0.2655
  • 1,400 $0.2583
  • 2,800 $0.2512
  • 7,000 $0.2440
  • 14,000 $0.2368
  • 70,000 $0.2296
  • 140,000 $0.2225
$0.2225 / $0.2655 Buy Now
Quest Components Part Number Only 9
  • 1 $0.5004
$0.5004 Buy Now
Rochester Electronics TRANS PNP 80V 4A TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 4250
  • 1 $0.2616
  • 25 $0.2564
  • 100 $0.2459
  • 500 $0.2354
  • 1,000 $0.2224
$0.2224 / $0.2616 Buy Now

CAD Models for D45C12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D45C12 by onsemi

D45C12
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 3 LEAD STANDARD
Package Description
CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
140 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. D45C12
    onsemi
    Power Bipolar Transistor, PNP, 4.0 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
    VS

Related Parts for D45C12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D45C12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D45C12 by onsemi

Select Manufacturer
Which Manufacturer of D45C12 would you like to use for your alert(s)?
  • Please alert me when D45C12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D45C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D45C12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D45C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D45C12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D45C12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: