There are no models available for this part yet.
Overview of D458-PBRA by The Cherry Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4585BDMSR | Renesas Electronics Corporation | CMOS 4-Bit Magnitude Comparator | |
CD4585BKMSR | Renesas Electronics Corporation | CMOS 4-Bit Magnitude Comparator |
CAD Models for D458-PBRA by The Cherry Corporation
Part Data Attributes for D458-PBRA by The Cherry Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
THE CHERRY CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.81 inch
|
Actuator Material
|
STEEL
|
Actuator Travel
|
2.2098 mm
|
Actuator Type
|
ROLLER LEVER
|
Additional Feature
|
LIGHT FORCE, STANDARD RATIO
|
Body Breadth
|
10.3124 mm
|
Body Color
|
RED
|
Body Height
|
15.875 mm
|
Body Length or Diameter
|
27.813 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Power Rating R Load
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load
|
15A@250VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Function
|
ON-(OFF)
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYESTER
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Force-Max
|
0.9813 N
|
Operating Position
|
0.806 inch
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
3
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for D458-PBRA
This table gives cross-reference parts and alternative options found for D458-PBRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D458-PBRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D457-R2RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D457-R2RA |
D45J-A1RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Roller Lever Actuator, | The Cherry Corporation | D458-PBRA vs D45J-A1RA |
D457-Y5RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D457-Y5RA |
D45K-R2RA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D45K-R2RA |
D457-Z5RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D457-Z5RA |
D45J-B8RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Solder Lug Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D45J-B8RA |
D457-C1RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D457-C1RA |
D458-PARA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.2098mm, 3 PCB Hole Cnt, Solder Terminal, Roller Lever Actuator, Through Hole-right Angle, | The Cherry Corporation | D458-PBRA vs D458-PARA |
D457-V1RA | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D457-V1RA |
D45K-Q2RA | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.2098mm, Quick Connect Terminal, Roller Lever Actuator, Panel Mount, | The Cherry Corporation | D458-PBRA vs D45K-Q2RA |