Part Details for D449-Q1LD by The Cherry Corporation
Overview of D449-Q1LD by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D449-Q1LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63497885
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.39N Screw Mount Quick Connect RoHS: Compliant Min Qty: 8182 Package Multiple: 8182 Date Code: 2239 | Americas - 8182 |
|
$0.6222 | Buy Now |
Part Details for D449-Q1LD
D449-Q1LD CAD Models
D449-Q1LD Part Data Attributes
|
D449-Q1LD
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D449-Q1LD
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 1.4 inch | |
Actuator Material | STEEL | |
Actuator Travel | 5.4102 mm | |
Actuator Type | STRAIGHT LEVER | |
Additional Feature | LIGHT FORCE, STANDARD RATIO | |
Body Breadth | 10.3124 mm | |
Body Color | RED | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.813 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.3725 N | |
Operating Position | 0.6 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.397 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for D449-Q1LD
This table gives cross-reference parts and alternative options found for D449-Q1LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D449-Q1LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D449-C3LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D449-C3LD |
D449-Z5LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D449-Z5LD |
D449-C1LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D449-C1LD |
D44L-Q1LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D44L-Q1LD |
D44L-Z5LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D44L-Z5LD |
D449-V3LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D449-V3LD |
D449-V2LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D449-V2LD |
D44L-E5LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D44L-E5LD |
D44L-A1LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Straight Lever Actuator, | The Cherry Corporation | D449-Q1LD vs D44L-A1LD |
D449-R3LD | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.4102mm, Quick Connect Terminal, Straight Lever Actuator, Panel Mount, | The Cherry Corporation | D449-Q1LD vs D449-R3LD |