There are no models available for this part yet.
Overview of D41L-8P5-CFM12-910M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D41L-8P5-CFM12-910M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D41L8P5CFM12910M
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 8 Positions, 10 m, 32.8 ft, D41L Series - Bulk (Alt: D41L8P5CFM12910M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.9360 / $173.4480 | Buy Now | |
DISTI #
653-D41L8P5CFM12910M
|
Mouser Electronics | Basic / Snap Action Switches D41 and D41D cable, 10m, M12 RoHS: Compliant | 3 |
|
$186.2200 / $201.6900 | Buy Now |
CAD Models for D41L-8P5-CFM12-910M by OMRON Corporation
Part Data Attributes for D41L-8P5-CFM12-910M by OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|