Part Details for D41D4 by National Semiconductor Corporation
Overview of D41D4 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D41D4
D41D4 CAD Models
D41D4 Part Data Attributes:
|
D41D4
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D41D4
National Semiconductor Corporation
TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH CURRENT DRIVER | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 6.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for D41D4
This table gives cross-reference parts and alternative options found for D41D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D41D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D42C6-TYPE12 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D4 vs D42C6-TYPE12 |
D41D2-TYPE11 | 1A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D4 vs D41D2-TYPE11 |
D42C12-TYPE32 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D4 vs D42C12-TYPE32 |
D43C5-TYPE11 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D4 vs D43C5-TYPE11 |
D43C7-TYPE32 | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D4 vs D43C7-TYPE32 |
D41D5 | TRANSISTOR 1.5 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | National Semiconductor Corporation | D41D4 vs D41D5 |
D42C3-TYPE1 | Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D4 vs D42C3-TYPE1 |
D40E5-TYPE12 | 2A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D4 vs D40E5-TYPE12 |
D42C1-TYPE12 | 3A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D4 vs D42C1-TYPE12 |
D40D7-TYPE11 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D4 vs D40D7-TYPE11 |