Part Details for D41D2-TYPE11 by Intersil Corporation
Overview of D41D2-TYPE11 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for D41D2-TYPE11
D41D2-TYPE11 CAD Models
D41D2-TYPE11 Part Data Attributes
|
D41D2-TYPE11
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
D41D2-TYPE11
Intersil Corporation
1A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-202AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for D41D2-TYPE11
This table gives cross-reference parts and alternative options found for D41D2-TYPE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D41D2-TYPE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D41E1-TYPE1 | 2A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D2-TYPE11 vs D41E1-TYPE1 |
D40N2 | TRANSISTOR 0.5 A, 250 V, NPN, Si, POWER TRANSISTOR, TO-202, BIP General Purpose Power | National Semiconductor Corporation | D41D2-TYPE11 vs D40N2 |
D42C5-TYPE32 | 3A, 45V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D2-TYPE11 vs D42C5-TYPE32 |
D40E1-TYPE12 | Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D2-TYPE11 vs D40E1-TYPE12 |
D40D7-TYPE11 | 1A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D2-TYPE11 vs D40D7-TYPE11 |
D41D4 | 1.5A, 45V, PNP, Si, POWER TRANSISTOR, TO-202 | Texas Instruments | D41D2-TYPE11 vs D41D4 |
D42C1-TYPE1 | 3A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D2-TYPE11 vs D42C1-TYPE1 |
D40K3-TYPE11 | 2A, 30V, NPN, Si, POWER TRANSISTOR, TO-202AB | Intersil Corporation | D41D2-TYPE11 vs D40K3-TYPE11 |
D43C9-TYPE1 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D2-TYPE11 vs D43C9-TYPE1 |
D43C5-TYPE32 | Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | D41D2-TYPE11 vs D43C5-TYPE32 |