There are no models available for this part yet.
Overview of D413-R1LD by The Cherry Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD4130-8WARDZ | Analog Devices | Evaluation board - WLCSP | |
AD4134BCPZ | Analog Devices | 24-bit, 4Ch Sim 1.5MSPS Precis | |
AD4134BCPZ-RL7 | Analog Devices | 24-bit, 4Ch Sim 1.5MSPS Precis |
Price & Stock for D413-R1LD by The Cherry Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_17696209
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 0.84N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 1538 | Americas - 741 |
|
$0.8286 / $0.8456 | Buy Now | |
DISTI #
28956187
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 0.84N Screw Mount Quick Connect RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1538 | Americas - 741 |
|
$0.8286 / $0.8456 | Buy Now |
CAD Models for D413-R1LD by The Cherry Corporation
Part Data Attributes for D413-R1LD by The Cherry Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
THE CHERRY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|