Part Details for D413-R1LA-G2 by The Cherry Corporation
Overview of D413-R1LA-G2 by The Cherry Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D413-R1LA-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15993792
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1A 250VAC 30VDC Screw Mount Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2226 | Americas - 249 |
|
$3.5290 / $5.2860 | Buy Now |
|
Future Electronics | D4 Series SPDT 0.1 A 250 V Straight Lever Miniature Snap Action Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Box | 0Box |
|
$7.9100 / $8.2200 | Buy Now |
DISTI #
62505142
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1A 250VAC 30VDC Screw Mount Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 249 |
|
$3.5290 / $5.2860 | Buy Now |
Part Details for D413-R1LA-G2
D413-R1LA-G2 CAD Models
D413-R1LA-G2 Part Data Attributes:
|
D413-R1LA-G2
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D413-R1LA-G2
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, 0.5A, 30VDC, 1.6002mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.122 inch | |
Actuator Travel | 1.6002 mm | |
Body Breadth | 10.3124 mm | |
Body Height | 15.9004 mm | |
Body Length or Diameter | 27.7876 mm | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Operating Temperature-Min | -40 °C | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS |