Part Details for D40ML-SS2-U-10M by OMRON Industrial Automation
Overview of D40ML-SS2-U-10M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for D40ML-SS2-U-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-D40ML-SS2-U-10M-ND
|
DigiKey | INTERLOCK SUS 10M Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1,040.7000 | Buy Now |
DISTI #
71042219
|
RS | RFID Magnetic Locking Safety Switches, SS 600N Unique Code, 10M, D40ML Series | Omron Automation D40ML-SS2-U-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$847.6600 / $921.3700 | RFQ |
DISTI #
OMID40ML-SS2-U-10M
|
Heilind Electronics | SUS IP69K, 600N, UNIQ., 10M D40MLSS2U10M | Americas - 0 in Stock |
|
Buy Now |