There are no models available for this part yet.
Overview of D40ML-SS2-B-M12 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
LTC3310SEV#WPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
DC2874A-C | Analog Devices | Demo 5V 20A Mphase SS2 Sync Bu |
Price & Stock for D40ML-SS2-B-M12 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-D40ML-SS2-B-M12-ND
|
DigiKey | INTERLOCK SUS IP67 M12 Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1,040.7000 | Buy Now | |
DISTI #
71042218
|
RS | RFID Magnetic Locking Safety Switches, SS 600N, Basic Code, M13, D40ML Series | Omron Automation D40ML-SS2-B-M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$847.6600 / $921.3700 | RFQ | |
DISTI #
OMID40ML-SS2-B-M12
|
Heilind Electronics | SUS IP67 600N, MAST., M12 D40MLSS2BM12 | Americas - 0 in Stock |
|
Buy Now |