Part Details for D4-AJW4-80SS by Southco
Overview of D4-AJW4-80SS by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE80-SSHN-B | Renesas Electronics Corporation | 8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE80-SSHN-T | Renesas Electronics Corporation | 8Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for D4-AJW4-80SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOUD4-AJW4-80SS
|
DB Roberts | D4-AJW4-80SS | 0 |
|
$2.3849 | RFQ |