Part Details for D3V163C5 by OMRON Corporation
Overview of D3V163C5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V163C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V163C5
|
Avnet Americas | Switch Snap Action N.O. SPST Plunger Quick Connect 16A/0.3A 250VAC 250VDC 1.96N Panel Mount - Trays (Alt: D3V163C5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5699 / $1.7706 | Buy Now |
DISTI #
77322001
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 365 |
|
$0.6720 | Buy Now |
DISTI #
60869472
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2001 | Americas - 80 |
|
$1.4950 / $2.3140 | Buy Now |
DISTI #
D3V163C5
|
Avnet Abacus | Switch Snap Action N.O. SPST Plunger Quick Connect 16A/0.3A 250VAC 250VDC 1.96N Panel Mount (Alt: D3V163C5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |