Part Details for D3V-6G5M-1C24-K by OMRON Corporation
Overview of D3V-6G5M-1C24-K by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-6G5M-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-6G5M-1C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.0200 / $4.3300 | Order Now |
DISTI #
53363096
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.2900 | Buy Now |
DISTI #
D3V6G5M1C24K-0
|
TME | Microswitch SNAP ACTION Min Qty: 100 | 100 |
|
$3.1152 / $3.1180 | Buy Now |
DISTI #
D3V-6G5M-1C24-K
|
IBS Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount Min Qty: 365 Package Multiple: 1 | 100 |
|
$2.3790 | Buy Now |
DISTI #
C1S541200891912
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount RoHS: Compliant | 100 |
|
$2.8200 | Buy Now |