Part Details for D3V-6G3K-1C24-K by OMRON Corporation
Overview of D3V-6G3K-1C24-K by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-6G3K-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-6G3K-1C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 58 |
|
$2.1000 / $3.9900 | Buy Now |
DISTI #
51673991
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 6A 250VAC 250VDC 186.42VA 0.2N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1702 | Americas - 90 |
|
$1.9760 / $3.6920 | Buy Now |
Part Details for D3V-6G3K-1C24-K
D3V-6G3K-1C24-K CAD Models
D3V-6G3K-1C24-K Part Data Attributes
|
D3V-6G3K-1C24-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-6G3K-1C24-K
OMRON Corporation
MINIATURE BASIC SWITCH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |