Part Details for D3V-6G1M-1C24-K by OMRON Corporation
Overview of D3V-6G1M-1C24-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-6G1M-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-6G1M-1C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$1.7700 / $3.8800 | Order Now |
DISTI #
53407186
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.0100 | Buy Now |
DISTI #
000000000000986551
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.5100 / $2.3900 | Buy Now |
DISTI #
4365048
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$4.5291 | Buy Now |