Part Details for D3V-6-1C24-K-6 by OMRON Electronic Components LLC
Overview of D3V-6-1C24-K-6 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-6-1C24-K-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4573
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components D3V-6-1C24-K-6 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.4300 | Buy Now |
DISTI #
04M8937
|
Newark | Miniature Basic Switch Rohs Compliant: Yes |Omron Electronic Components D3V-6-1C24-K-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
Z8575-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$3.0360 / $3.5100 | Buy Now |
DISTI #
OMRD3V-6-1C24-K-6
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Snap Action Switch - SPDT - 6A - 250VAC - Plunger Actuator - Chassis Mount. RoHS: Compliant |
113 In Stock |
|
$1.2500 / $2.2100 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 6A - 250VAC - Plunger Actuator - Chassis Mount. RoHS: Compliant |
113 In Stock |
|
$1.2500 / $2.2100 | Buy Now |