-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6847
|
Newark | Miniature/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components D3V-21G5-1C4A-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$3.1900 | Buy Now |
DISTI #
Z4519-ND
|
DigiKey | SWITCH SNAP ACT SPDT 21A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
233 In Stock |
|
$3.4227 / $6.0200 | Buy Now |
DISTI #
71560085
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-21G5-1C4A-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $3.6400 | RFQ |
DISTI #
OMRD3V-21G5-1C4A-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 1.42N Screw Mount RoHS: Compliant |
36 Partner Stock |
|
$2.2800 / $4.4900 | Buy Now |
DISTI #
D3V-21G5-1C4A-K
|
TME | Microswitch SNAP ACTION, 20A/250VAC, 14A/30VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$2.6300 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 21A 250VAC 250VDC 1.42N Screw Mount RoHS: Compliant |
36 Partner Stock |
|
$2.2800 / $4.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy