Part Details for D3V-21G1-1C4A by OMRON Corporation
Overview of D3V-21G1-1C4A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
RJE4A18821G1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors 8P8C, Vertical, CAT6A, Shield, With LEDs | |
RJE4518821G1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Price & Stock for D3V-21G1-1C4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V21G11C4A
|
Avnet Americas | MINIATURE - Trays (Alt: D3V21G11C4A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.5011 / $2.8207 | Buy Now |
DISTI #
653-D3V21G11C4A
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE RoHS: Compliant | 79 |
|
$2.5000 / $4.5900 | Buy Now |
DISTI #
000000000005521670
|
Sager | Basic / Snap Action Switches MINIATURE Min Qty: 100 | 0 |
|
$1.9200 / $2.8500 | Buy Now |
Part Details for D3V-21G1-1C4A
D3V-21G1-1C4A CAD Models
D3V-21G1-1C4A Part Data Attributes
|
D3V-21G1-1C4A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-21G1-1C4A
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2.2 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 21A@250VAC | |
Contact Current(AC)-Max | 21 A | |
Contact Current(DC)-Max | 21 A | |
Contact (DC) Max Rating R Load | 21A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |