Part Details for D3V-21G-1C4A by OMRON Electronic Components LLC
Overview of D3V-21G-1C4A by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / |
Price & Stock for D3V-21G-1C4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8932
|
Newark | Microswitch, Spdt, 21A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:21A, Contact Voltage Dc Nom:-, Product Range:D3V Series Rohs Compliant: Yes |Omron Electronic Components D3V-21G-1C4A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
SW1245-ND
|
DigiKey | SWITCH SNAP ACT SPDT 21A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1270 In Stock |
|
$1.3621 / $2.0100 | Buy Now |
DISTI #
71560070
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-21G-1C4A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6400 | RFQ |
DISTI #
OMRD3V-21G-1C4A
|
Heilind Electronics | SWITCH SNAP SPDT 20A QC TERM |
Americas - 0 in Stock 75 On Order |
|
$1.2486 / $1.5982 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount RoHS: Compliant |
281 In Stock |
|
$0.9990 / $1.6410 | Buy Now |
DISTI #
D3V-21G-1C4A
|
TME | Microswitch SNAP ACTION, 20A/250VAC, 14A/30VDC, without lever Min Qty: 100 | 0 |
|
$2.5600 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount RoHS: Compliant |
281 In Stock |
|
$0.9990 / $1.6410 | Buy Now |