Part Details for D3V-16G5M-2C25-K by OMRON Electronic Components LLC
Results Overview of D3V-16G5M-2C25-K by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V-16G5M-2C25-K Information
D3V-16G5M-2C25-K by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D3V-16G5M-2C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4858
|
Newark | Microswitch, Spst-Nc, 16A, 250Vac/8Vdc, Microswitch Type:Miniature, Microswitch Actuator:Short Hin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$1.8100 | Buy Now |
DISTI #
Z10932-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 16A 250V Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6303 | Buy Now |
DISTI #
71560057
|
RS | MINIATURE BASIC SWITCH | Omron Electronic Components D3V-16G5M-2C25-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.3100 | RFQ |
DISTI #
OMRD3V-16G5M-2C25-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N... more RoHS: Compliant | 0 |
|
$1.4400 / $2.9500 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N... more RoHS: Compliant | 0 |
|
$1.4400 / $2.9500 | Buy Now |