There are no models available for this part yet.
Overview of D3V-16G5-1C25-K by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D3V-16G5-1C25-K by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C4854
|
Newark | Microswitch, Spdt, 16A, 250Vac, 200Gf, Microswitch Type:Miniature, Microswitch Actuator:Short Hinge Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D3V-16G5-1C25-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$2.3900 / $3.8500 | Buy Now | |
DISTI #
Z7992-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
135 In Stock |
|
$2.6074 / $4.7500 | Buy Now | |
DISTI #
71102820
|
RS | SWITCH SNAP ACTION SPDT 16A 250V | Omron Electronic Components D3V-16G5-1C25-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$2.8600 / $3.8200 | Buy Now | |
DISTI #
OMRD3V-16G5-1C25-K
|
Heilind Electronics | SWITCH ROLLER SPDT 16A QC TERM | Americas - 5625 in Stock |
|
$2.0803 / $2.2537 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
1930 In Stock 10300 Factory Stock |
|
$1.6100 / $2.7100 | Buy Now | ||
DISTI #
OMRD3V-16G5-1C25-K
|
Interstate Connecting Components | SWITCH ROLLER SPDT 16A QC TERM | 1125 |
|
$2.0803 / $2.2537 | Buy Now | |
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
1930 In Stock 10300 Factory Stock |
|
$1.6100 / $2.7100 | Buy Now |