Part Details for D3V-16G2M-1C25-K by OMRON Corporation
Overview of D3V-16G2M-1C25-K by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-16G2M-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3182
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount - Bulk (Alt: 35K3182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$2.7000 / $4.0700 | Buy Now |
DISTI #
D3V16G2M1C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount - Trays (Alt: D3V16G2M1C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4030 / $2.2776 | Buy Now |
DISTI #
653-D3V-16G2M1C25
|
Mouser Electronics | Basic / Snap Action Switches LEVER 16A RoHS: Compliant | 98 |
|
$2.1400 / $3.9100 | Buy Now |
DISTI #
77270201
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2249 | Americas - 500 |
|
$2.8990 / $6.0450 | Buy Now |
DISTI #
000000000000986504
|
Sager | Basic / Snap Action Switches LEVER 16A Min Qty: 100 | 0 |
|
$1.5500 / $2.4500 | Buy Now |
DISTI #
C1S541200822356
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.23N Screw Mount RoHS: Compliant | 7 |
|
$2.3900 | Buy Now |