Part Details for D3V-16G-1C25-K by OMRON Corporation
Results Overview of D3V-16G-1C25-K by OMRON Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V-16G-1C25-K Information
D3V-16G-1C25-K by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D3V-16G-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4089
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA Screw Mount -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk |
50 Partner Stock |
|
$2.0600 / $2.4300 | Buy Now |
DISTI #
D3V16G1C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA Screw Mount -... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5210 / $1.6113 | Buy Now |
DISTI #
653-D3V-16G1C25
|
Mouser Electronics | Basic / Snap Action Switches 16A 2.9mm MountHole SPDT QC#187 PinPlngr RoHS: Compliant | 240 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
V79:2366_21808242
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 4 |
|
$1.4700 / $1.6740 | Buy Now |
DISTI #
86937429
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Con... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2431 | Americas - 1700 |
|
$2.0540 / $2.3270 | Buy Now |
DISTI #
87358644
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Con... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 99 |
|
$2.3520 | Buy Now |
DISTI #
20028254
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Con... more RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 71 |
|
$2.0700 | Buy Now |
DISTI #
76443353
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Con... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2127 | Americas - 4 |
|
$1.6740 | Buy Now |
DISTI #
D3V-16G-1C25-K
|
TTI | Basic / Snap Action Switches 16A 2.9mm MountHole SPDT QC#187 PinPlngr RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 978 In Stock |
|
$1.6500 / $1.9200 | Buy Now |
DISTI #
D3V-16G-1C25-K
|
IBS Electronics | MINIATURE SNAP ACTION SWITCH 16A PIN PLUNGER 200G | OMRON ELECTRONIC COMPONENTS D3V-16G-1C25-K Min Qty: 35 Package Multiple: 1 | 71 |
|
$1.5375 / $2.0625 | Buy Now |
Part Details for D3V-16G-1C25-K
D3V-16G-1C25-K CAD Models
D3V-16G-1C25-K Part Data Attributes
|
D3V-16G-1C25-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-16G-1C25-K
OMRON Corporation
Snap Action Basic Switch; Contact Current Max:16A; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator Style:Pin Plunger; Current Rating:16A; Features:Pin Plunger Actuator; Leaded Process Compatible:Yes RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Switch Type | SNAP ACTING/LIMIT SWITCH |