Part Details for D3V-165M-1A5 by OMRON Electronic Components LLC
Overview of D3V-165M-1A5 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT165M96G4 | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | |
CD74HC165M96 | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | |
CD74HCT165M96 | Texas Instruments | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 |
Price & Stock for D3V-165M-1A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7839
|
Newark | Miniature/Omron Electronic Components |Omron Electronic Components D3V-165M-1A5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
2266-D3V-165M-1A5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 100 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
196 In Stock |
|
$3.1900 | Buy Now |
DISTI #
Z4900-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5510 | Buy Now |
DISTI #
OMRD3V-165M-1A5
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
196 Partner Stock |
|
$2.1800 / $4.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
196 Partner Stock |
|
$2.1800 / $4.4200 | Buy Now |