Part Details for D3V-162K-1A5 by OMRON Corporation
Overview of D3V-162K-1A5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-162K-1A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9169
|
Newark | Microswitch, Spdt, Lever, Solder, 16 A, 250 V Rohs Compliant: Yes |Omron D3V-162K-1A5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1.3200 / $1.9600 | Buy Now |
|
Quest Components | 350 |
|
$1.9536 / $3.1680 | Buy Now |
Part Details for D3V-162K-1A5
D3V-162K-1A5 CAD Models
D3V-162K-1A5 Part Data Attributes
|
D3V-162K-1A5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-162K-1A5
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |