Part Details for D3V-161-1C25 by OMRON Electronic Components LLC
Overview of D3V-161-1C25 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-161-1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4784-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
81 In Stock |
|
$1.8395 / $3.5400 | Buy Now |
DISTI #
71559837
|
RS | Miniature Basic | Omron Electronic Components D3V-161-1C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $3.5400 | RFQ |
DISTI #
OMRD3V-161-1C25
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $2.1500 | Buy Now |
DISTI #
D3V-161-1C25
|
TME | Microswitch SNAP ACTION, 16A/250VAC, 10A/30VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$1.2500 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $2.1500 | Buy Now |