Part Details for D3V-11G6M-2C24-K by OMRON Corporation
Overview of D3V-11G6M-2C24-K by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G6M-2C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-11G6M-2C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.0600 / $3.9900 | Order Now |
DISTI #
53407121
|
Verical | Switch Snap Action N.C. SPST Hinge Roller Lever 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.1200 | Buy Now |
DISTI #
D3V11G6M2C24K-0
|
TME | D3V-11G6M-2C24-K Min Qty: 100 | 100 |
|
$2.9281 / $2.9290 | Buy Now |
DISTI #
000000000000986470
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.5800 / $2.5000 | Buy Now |
DISTI #
C1S541200890153
|
Chip1Stop | Switch Snap Action N.C. SPST Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount RoHS: Compliant | 100 |
|
$2.3500 | Buy Now |
DISTI #
D3V-11G6M-2C24-K
|
Relay Specialties | Snap-Action Switches, On-Mom250 V, 11A (AC), 6A (DC)SPST-NC, Hinge Roller Lever Min Qty: 1 | 0 |
|
$2.3500 / $3.5300 | RFQ |