Part Details for D3V-11G5M-1C25-K by OMRON Electronic Components LLC
Overview of D3V-11G5M-1C25-K by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G5M-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4448
|
Newark | Miniature |Omron Electronic Components D3V-11G5M-1C25-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.6700 / $3.0300 | Buy Now |
DISTI #
89C4787
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-11G5M-1C25-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
OMRD3V-11G5M-1C25-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$1.6200 / $3.3300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 2.35N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$1.6200 / $3.3300 | Buy Now |