Part Details for D3V-11G3M-1A5-K by OMRON Corporation
Overview of D3V-11G3M-1A5-K by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G3M-1A5-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-11G3M-1A5-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$2.4600 / $4.7200 | Order Now |
DISTI #
53407116
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 11A 250VAC 250VDC 372.85VA 0.69N Screw Mount Solder RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.5000 | Buy Now |
DISTI #
D3V11G3M1A5K-0
|
TME | D3V-11G3M-1A5-K Min Qty: 100 | 100 |
|
$3.4460 / $3.4469 | Buy Now |
DISTI #
D3V-11G3M-1A5-K
|
IBS Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect/Solder 11A 250VAC 250VDC Screw Mount Min Qty: 334 Package Multiple: 1 | 0 |
|
$2.6000 | Buy Now |
DISTI #
C1S541200889652
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 0.69N Screw Mount RoHS: Compliant | 100 |
|
$2.8200 | Buy Now |
DISTI #
D3V-11G3M-1A5-K
|
Relay Specialties | Snap-Action Switches, On-Mom250 V, 11A (AC), 6A (DC)SPDT, Long Hinge Lever Min Qty: 1 | 0 |
|
$2.7800 / $4.1800 | RFQ |