Part Details for D3V-11G31-1C25-K by OMRON Corporation
Overview of D3V-11G31-1C25-K by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G31-1C25-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V11G311C25K
|
Avnet Americas | MINIATURE BASIC SWITCH - Trays (Alt: D3V11G311C25K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5424 / $1.7395 | Buy Now |
DISTI #
653-D3V-11G31-1C25-K
|
Mouser Electronics | Basic / Snap Action Switches 3A Double Bend Act SPDT QC187 200gF RoHS: Compliant | 448 |
|
$1.6700 / $2.2200 | Buy Now |
DISTI #
83591097
|
Verical | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 11A 250VAC 250VDC 372.85VA 0.69N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2301 | Americas - 1300 |
|
$2.1060 / $2.4700 | Buy Now |
DISTI #
D3V-11G31-1C25-K
|
TTI | Basic / Snap Action Switches 3A Double Bend Act SPDT QC187 200gF RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 79 In Stock |
|
$1.5500 | Buy Now |
DISTI #
000000000002436993
|
Sager | Basic / Snap Action Switches 3A Double Bend Act SPDT QC187 200gF Min Qty: 1 | 88 |
|
$1.1800 / $1.4200 | Buy Now |
|
Neutron USA | Miniature Basic Switch, 11A 250 VAC, SPDT | 50 |
|
$21.7500 | Buy Now |