Part Details for D3V-11G1M2A5K by OMRON Corporation
Results Overview of D3V-11G1M2A5K by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D3V-11G1M2A5K Information
D3V-11G1M2A5K by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D3V-11G1M2A5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V11G1M2A5K
|
Avnet Americas | Switch Snap Action N.C. SPST Short Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount -... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.6428 / $1.7602 | Buy Now |