Part Details for D3V-11G1M-2C24-K by OMRON Corporation
Overview of D3V-11G1M-2C24-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G1M-2C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-11G1M-2C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$1.8000 / $3.4700 | Order Now |
DISTI #
53407158
|
Verical | Switch Snap Action N.C. SPST Short Hinge Lever 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Quick Connect Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.8000 | Buy Now |
DISTI #
000000000000986392
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.3500 / $2.1300 | Buy Now |
DISTI #
4364882
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$4.0530 | Buy Now |